Similar

MBT27S | |
|---|---|
DigiKey Part Number | MBT27S-ND |
Manufacturer | |
Manufacturer Product Number | MBT27S |
Description | CBL TIE LOCKING SIL 200LB 2.234' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 7.99" (203.00mm) 0.181" (4.60mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 26.75" | |
Bundle Diameter | 7.99" (203.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 2.234' (681.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 200 lbs (90.72 kg) | |
Features | - | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 51,97352 Kč | 103 947,04 Kč |
| Unit Price without VAT: | 51,97352 Kč |
|---|---|
| Unit Price with VAT: | 62,88796 Kč |



