
MBT27S-S | |
|---|---|
DigiKey Part Number | 1436-1395-ND |
Manufacturer | |
Manufacturer Product Number | MBT27S-S |
Description | CBL TIE LOCKING SIL 200LB 2.234' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 7.99" (203.00mm) 0.181" (4.60mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Category | Width 0.181" (4.60mm) |
Manufacturer HellermannTyton | Length - Actual 2.234' (681.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 200 lbs (90.72 kg) |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 304 |
Length - Approximate 26.75" | Color Silver |
Bundle Diameter 7.99" (203.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 45,09950 Kč | 4 509,95 Kč |
| 200 | 42,94615 Kč | 8 589,23 Kč |
| 300 | 41,73423 Kč | 12 520,27 Kč |
| 500 | 40,25694 Kč | 20 128,47 Kč |
| 700 | 39,31276 Kč | 27 518,93 Kč |
| 1 000 | 38,33626 Kč | 38 336,26 Kč |
| Unit Price without VAT: | 45,09950 Kč |
|---|---|
| Unit Price with VAT: | 54,57040 Kč |


