
MBT20H-S | |
|---|---|
DigiKey Part Number | 1436-1302-ND |
Manufacturer | |
Manufacturer Product Number | MBT20H-S |
Description | CBL TIE LOCKING SIL 450LB 1.709' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 5.98" (152.00mm) 0.311" (7.90mm) 450 lbs (204.12 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 20.5" | |
Bundle Diameter | 5.98" (152.00mm) | |
Width | 0.311" (7.90mm) | |
Length - Actual | 1.709' (521.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 450 lbs (204.12 kg) | |
Features | - | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 48,60200 Kč | 2 430,10 Kč |
| 100 | 46,27750 Kč | 4 627,75 Kč |
| 150 | 44,97213 Kč | 6 745,82 Kč |
| 250 | 43,38020 Kč | 10 845,05 Kč |
| 350 | 42,36257 Kč | 14 826,90 Kč |
| 500 | 41,30978 Kč | 20 654,89 Kč |
| 1 250 | 38,72451 Kč | 48 405,64 Kč |
| 2 500 | 36,87770 Kč | 92 194,25 Kč |
| 5 000 | 35,11957 Kč | 175 597,85 Kč |
| Unit Price without VAT: | 48,60200 Kč |
|---|---|
| Unit Price with VAT: | 58,80842 Kč |


