
MBT14S-S | |
|---|---|
DigiKey Part Number | 1436-1383-ND |
Manufacturer | |
Manufacturer Product Number | MBT14S-S |
Description | CBL TIE LOCKING SIL 200LB 1.188' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 4.02" (102.00mm) 0.181" (4.60mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Category | Width 0.181" (4.60mm) |
Manufacturer HellermannTyton | Length - Actual 1.188' (362.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 200 lbs (90.72 kg) |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 304 |
Length - Approximate 14.25" | Color Silver |
Bundle Diameter 4.02" (102.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,09940 Kč | 2 409,94 Kč |
| 200 | 22,94765 Kč | 4 589,53 Kč |
| 300 | 22,29987 Kč | 6 689,96 Kč |
| 500 | 21,51036 Kč | 10 755,18 Kč |
| 700 | 21,00550 Kč | 14 703,85 Kč |
| 1 000 | 20,48355 Kč | 20 483,55 Kč |
| Unit Price without VAT: | 24,09940 Kč |
|---|---|
| Unit Price with VAT: | 29,16027 Kč |


