
MBT14H | |
|---|---|
DigiKey Part Number | MBT14H-ND |
Manufacturer | |
Manufacturer Product Number | MBT14H |
Description | CBL TIE LOCKING SIL 450LB 1.188' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 4.02" (102.00mm) 0.311" (7.90mm) 450 lbs (204.12 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | 4.02" (102.00mm) | |
Width | 0.311" (7.90mm) | |
Length - Actual | 1.188' (362.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 450 lbs (204.12 kg) | |
Features | - | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 32,21520 Kč | 1 610,76 Kč |
| 100 | 30,67600 Kč | 3 067,60 Kč |
| 150 | 29,81013 Kč | 4 471,52 Kč |
| 250 | 28,75384 Kč | 7 188,46 Kč |
| 350 | 28,07911 Kč | 9 827,69 Kč |
| 500 | 27,38140 Kč | 13 690,70 Kč |
| 1 250 | 25,66711 Kč | 32 083,89 Kč |
| 2 500 | 24,44285 Kč | 61 107,12 Kč |
| 5 000 | 23,27729 Kč | 116 386,45 Kč |
| Unit Price without VAT: | 32,21520 Kč |
|---|---|
| Unit Price with VAT: | 38,98039 Kč |


