
IT50RD0K2 | |
|---|---|
DigiKey Part Number | IT50RD0K2-ND |
Manufacturer | |
Manufacturer Product Number | IT50RD0K2 |
Description | MARKER TIE BLACK 50LBS 8.07" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Black 1.73" (44.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Marker Strap/Flag Tie | |
Length - Approximate | 8" | |
Bundle Diameter | 1.73" (44.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.673' (205.00mm, 8.07") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Labeling Area | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 25,26078 Kč | 252 607,80 Kč |
| Unit Price without VAT: | 25,26078 Kč |
|---|---|
| Unit Price with VAT: | 30,56554 Kč |



