
IT18R5C2 | |
|---|---|
DigiKey Part Number | 1436-IT18R5C2-ND |
Manufacturer | |
Manufacturer Product Number | IT18R5C2 |
Description | CBL TIE LOCKING GREEN 18LB 3.90" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Green 0.75" (19.05mm) 0.980" (24.89mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.75" (19.05mm) | |
Width | 0.980" (24.89mm) | |
Length - Actual | 0.325' (99.06mm, 3.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 13,52429 Kč | 405 728,70 Kč |
| Unit Price without VAT: | 13,52429 Kč |
|---|---|
| Unit Price with VAT: | 16,36439 Kč |


