
IT18FL9L4 | |
|---|---|
DigiKey Part Number | 1436-1415-ND |
Manufacturer | |
Manufacturer Product Number | IT18FL9L4 |
Description | CBL TIE LOCKING NAT 18LB 4.33" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.75" (19.05mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.361' (110.00mm, 4.33") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Features Labeling Area |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4.25" | Color Natural |
Bundle Diameter 0.75" (19.05mm) | Base Product Number |
Width 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,91780 Kč | 1 383,56 Kč |
| 400 | 6,58760 Kč | 2 635,04 Kč |
| 600 | 6,40123 Kč | 3 840,74 Kč |
| 1 000 | 6,17446 Kč | 6 174,46 Kč |
| 1 400 | 6,02943 Kč | 8 441,20 Kč |
| 2 000 | 5,87955 Kč | 11 759,10 Kč |
| Unit Price without VAT: | 6,91780 Kč |
|---|---|
| Unit Price with VAT: | 8,37054 Kč |



