IT18FL10L4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet
Marker Strap/Flag Tie White 0.75" (19.05mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT18FL10L4

DigiKey Part Number
IT18FL10L4-ND
Manufacturer
Manufacturer Product Number
IT18FL10L4
Description
MARKER TIE WHITE 18LB 4.33"
Customer Reference
Detailed Description
Marker Strap/Flag Tie White 0.75" (19.05mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Marker Strap/Flag Tie
Length - Approximate
4.25"
Bundle Diameter
0.75" (19.05mm)
Width
0.098" (2.50mm)
Length - Actual
0.361' (110.00mm, 4.33")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
Halogen Free, Labeling Area
Material
Polyamide (PA66), Nylon 6/6
Color
White
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes