
GT.75X1804 | |
|---|---|
DigiKey Part Number | 1436-1466-ND |
Manufacturer | |
Manufacturer Product Number | GT.75X1804 |
Description | RECLSBLE FSTNR RECT 0.750" X 15' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 15.00' (4.57m) Dia |
Datasheet | Datasheet |
Category | Length 15.00' (4.57m) |
Manufacturer HellermannTyton | Width 0.750" (19.05mm) |
Packaging Bag | Material Polyethylene (PE) Hook, Polyamide (PA) Loop |
Part Status Active | Color Yellow |
Type Hook and Loop | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,61000 Kč | 412,61 Kč |
| 2 | 392,87500 Kč | 785,75 Kč |
| 3 | 381,74333 Kč | 1 145,23 Kč |
| 5 | 368,22000 Kč | 1 841,10 Kč |
| 7 | 359,57571 Kč | 2 517,03 Kč |
| 10 | 350,62500 Kč | 3 506,25 Kč |
| Unit Price without VAT: | 412,61000 Kč |
|---|---|
| Unit Price with VAT: | 499,25810 Kč |



