
GT.75X1800 | |
|---|---|
DigiKey Part Number | 1436-1567-ND |
Manufacturer | |
Manufacturer Product Number | GT.75X1800 |
Description | RECLSBLE FSTNR RECT 0.750" X 15' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 15.00' (4.57m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 15.00' (4.57m) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,64000 Kč | 400,64 Kč |
| 2 | 381,43000 Kč | 762,86 Kč |
| 3 | 370,61333 Kč | 1 111,84 Kč |
| 5 | 357,51200 Kč | 1 787,56 Kč |
| 7 | 349,10714 Kč | 2 443,75 Kč |
| 10 | 340,42000 Kč | 3 404,20 Kč |
| 25 | 319,09400 Kč | 7 977,35 Kč |
| 50 | 303,86620 Kč | 15 193,31 Kč |
| 100 | 289,36920 Kč | 28 936,92 Kč |
| Unit Price without VAT: | 400,64000 Kč |
|---|---|
| Unit Price with VAT: | 484,77440 Kč |


