
GT.50X86P2 | |
|---|---|
DigiKey Part Number | 1436-1795-ND |
Manufacturer | |
Manufacturer Product Number | GT.50X86P2 |
Description | RECLOSABLE FASTENER RECT 0.5"X8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 8.000" (203.20mm) Dia |
Datasheet | Datasheet |
Category | Length 8.000" (203.20mm) |
Manufacturer HellermannTyton | Width 0.500" (12.70mm) |
Packaging Bulk | Material Polyethylene (PE) Hook, Polyamide (PA) Loop |
Part Status Active | Color Blue |
Type Hook and Loop - Tie | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,83800 Kč | 298,38 Kč |
| 20 | 28,41050 Kč | 568,21 Kč |
| 30 | 27,60533 Kč | 828,16 Kč |
| 50 | 26,62540 Kč | 1 331,27 Kč |
| 70 | 26,00157 Kč | 1 820,11 Kč |
| 100 | 25,35300 Kč | 2 535,30 Kč |
| Unit Price without VAT: | 29,83800 Kč |
|---|---|
| Unit Price with VAT: | 36,10398 Kč |


