
GT.50X64P2 | |
|---|---|
DigiKey Part Number | 1436-1791-ND |
Manufacturer | |
Manufacturer Product Number | GT.50X64P2 |
Description | RECLSBLE FSTNR RECT 0.5" X 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 6.000" (152.40mm) Dia |
Datasheet | Datasheet |
Category | Length 6.000" (152.40mm) |
Manufacturer HellermannTyton | Width 0.500" (12.70mm) |
Packaging Bulk | Material Polyethylene (PE) Hook, Polyamide (PA) Loop |
Part Status Active | Color Yellow |
Type Hook and Loop - Tie | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,67500 Kč | 276,75 Kč |
| 20 | 26,35250 Kč | 527,05 Kč |
| 30 | 25,61067 Kč | 768,32 Kč |
| 50 | 24,69780 Kč | 1 234,89 Kč |
| 70 | 24,11771 Kč | 1 688,24 Kč |
| 100 | 23,51780 Kč | 2 351,78 Kč |
| Unit Price without VAT: | 27,67500 Kč |
|---|---|
| Unit Price with VAT: | 33,48675 Kč |


