
GT.50X115P2 | |
|---|---|
DigiKey Part Number | 1436-1255-ND |
Manufacturer | |
Manufacturer Product Number | GT.50X115P2 |
Description | RECLSBLE FSTNR RECT 0.500" X 11" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 11.000" (279.40mm) Dia |
Datasheet | Datasheet |
Category | Length 11.000" (279.40mm) |
Manufacturer HellermannTyton | Width 0.500" (12.70mm) |
Packaging Bag | Material Polyethylene (PE) Hook, Polyamide (PA) Loop |
Part Status Active | Color Green |
Type Hook and Loop - Tie | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,89900 Kč | 348,99 Kč |
| 20 | 33,22950 Kč | 664,59 Kč |
| 30 | 32,28800 Kč | 968,64 Kč |
| 50 | 31,14000 Kč | 1 557,00 Kč |
| 70 | 30,41114 Kč | 2 128,78 Kč |
| 100 | 29,65340 Kč | 2 965,34 Kč |
| Unit Price without VAT: | 34,89900 Kč |
|---|---|
| Unit Price with VAT: | 42,22779 Kč |


