FAP6DSMLC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 3 389,08000 Kč
Datasheet
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAP6DSMLC

DigiKey Part Number
FAP6DSMLC-ND
Manufacturer
Manufacturer Product Number
FAP6DSMLC
Description
CONN COUPLER RCPT LC-LC 12-PLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mode
Singlemode
Manufacturer
HellermannTyton
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Housing Material
Plastic
Part Status
Obsolete
Ferrule Material
Phosphor Bronze
Type
Coupler
Features
Dust Cap
Convert From (Adapter End)
LC Receptacle
Color
Blue
Convert To (Adapter End)
LC Receptacle
Base Product Number
Simplex/Duplex
12-Plex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FAP6WBUDLCZPanduit Corp0298-12653-ND3 389,08000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes