
EHWMN1 | |
|---|---|
DigiKey Part Number | EHWMN1-ND |
Manufacturer | |
Manufacturer Product Number | EHWMN1 |
Description | WIRE MANAGER 3X1.750X1.750" BLK |
Customer Reference | |
Detailed Description | Plastic, Non Specified Wire Manager 3.000" L x 1.750" W x 1.750" H (76.20mm x 44.45mm x 44.45mm) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Material Plastic, Non Specified |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Shipping Info Shipped from DigiKey |
Part Status Obsolete | Weight 1 lb (453.59 g) |
Type Wire Manager | Base Product Number |
Size / Dimension 3.000" L x 1.750" W x 1.750" H (76.20mm x 44.45mm x 44.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WMPFSE | Panduit Corp | 0 | 298-12444-ND | 1 747,66000 Kč | Similar |


