Slit Wrap 0.373" (9.47mm) X 3200' (975.36m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTP140STD

DigiKey Part Number
CTP140STD-ND
Manufacturer
Manufacturer Product Number
CTP140STD
Description
SLIT WRAP 1/4" X 3200' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Slit Wrap 0.373" (9.47mm) X 3200' (975.36m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
HellermannTyton
Length
3200' (975.36m)
Series
Wall Thickness
0.004" (0.10mm)
Packaging
Bulk
Operating Temperature
-40°C ~ 93°C
Part Status
Active
Abrasion Protection
Abrasion Resistant
Type
Slit Wrap
Liquid Protection
Fluid Resistant, Water Resistant
Type Attributes
Slit Harness
Environment Protection
Weather Resistant
Diameter - Inside, Non-Expanded
0.250" (6.35mm)
Features
Impact Resistant, Vibration Resistant
Diameter - Inside, Expanded
0.270" (6.86mm)
Material Flammability Rating
UL94 HB
Diameter - Outside, Non-Expanded
0.373" (9.47mm)
Base Product Number
Material
Polyethylene (PE)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 167,23000 Kč10 167,23 Kč
Unit Price without VAT:10 167,23000 Kč
Unit Price with VAT:12 302,34830 Kč