
904-00358 | |
|---|---|
DigiKey Part Number | 904-00358-ND |
Manufacturer | |
Manufacturer Product Number | 904-00358 |
Description | SLIT WRAP 3/4" X 4200' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.750" (19.05mm) X 4200' (1280.16m) |
Datasheet | Datasheet |
Category | Type Slit Wrap |
Manufacturer HellermannTyton | Type Attributes Slit Harness |
Series | Diameter - Outside, Non-Expanded 0.750" (19.05mm) |
Packaging Bulk | Length 4200' (1280.16m) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51 905,80000 Kč | 51 905,80 Kč |
| Unit Price without VAT: | 51 905,80000 Kč |
|---|---|
| Unit Price with VAT: | 62 806,01800 Kč |

