
596-97009 | |
|---|---|
DigiKey Part Number | 1436-596-97009-ND |
Manufacturer | |
Manufacturer Product Number | 596-97009 |
Description | BUNDLETAG LABEL, 2 X 7", THERMAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.00" W x 7.00" L (50.8mm x 177.8mm) |
Datasheet | Datasheet |
Category | Label Size 2.00" W x 7.00" L (50.8mm x 177.8mm) |
Manufacturer HellermannTyton | Color White |
Packaging Spool | Material Polyolefin (PO) |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Label Type Self Laminating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 456,33000 Kč | 5 456,33 Kč |
| 10 | 4 638,58400 Kč | 46 385,84 Kč |
| 25 | 4 348,58520 Kč | 108 714,63 Kč |
| Unit Price without VAT: | 5 456,33000 Kč |
|---|---|
| Unit Price with VAT: | 6 602,15930 Kč |

