
596-97008 | |
|---|---|
DigiKey Part Number | 1436-596-97008-ND |
Manufacturer | |
Manufacturer Product Number | 596-97008 |
Description | BUNDLETAG LABEL, 1 X 7", THERMAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" W x 7.00" H (25.40mm x 177.80mm) |
Datasheet | Datasheet |
Category | Label Size 1.00" W x 7.00" H (25.40mm x 177.80mm) |
Manufacturer HellermannTyton | Color White |
Packaging Spool | Material Polyolefin (PO) |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Label Type Self Laminating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 353,78000 Kč | 6 353,78 Kč |
| 10 | 5 401,63100 Kč | 54 016,31 Kč |
| 25 | 5 131,12160 Kč | 128 278,04 Kč |
| Unit Price without VAT: | 6 353,78000 Kč |
|---|---|
| Unit Price with VAT: | 7 688,07380 Kč |

