
596-97004 | |
|---|---|
DigiKey Part Number | 1436-596-97004-ND |
Manufacturer | |
Manufacturer Product Number | 596-97004 |
Description | 1" X 4" FLAGTAG LABEL, LASER PRI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer HellermannTyton | Length 4.000" (101.60mm) |
Packaging Bag | Width 1.000" (25.40mm) |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | Shelf Life 24 Months |
Applications General | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 296,02000 Kč | 9 296,02 Kč |
| Unit Price without VAT: | 9 296,02000 Kč |
|---|---|
| Unit Price with VAT: | 11 248,18420 Kč |

