White Self Laminating Label 1.00" W x 0.82" L (25.4mm x 20.8mm); Cable O.D. 0.10" ~ 0.17" (2.5mm ~ 4.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White Self Laminating Label 1.00" W x 0.82" L (25.4mm x 20.8mm); Cable O.D. 0.10" ~ 0.17" (2.5mm ~ 4.3mm)
TabTags

596-12202

DigiKey Part Number
1436-596-12202-ND
Manufacturer
Manufacturer Product Number
596-12202
Description
HELLERMANNTYTON TABTAG THERMAL T
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 1.00" W x 0.82" L (25.4mm x 20.8mm); Cable O.D. 0.10" ~ 0.17" (2.5mm ~ 4.3mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Label Type
Self Laminating
Manufacturer
HellermannTyton
Label Size
1.00" W x 0.82" L (25.4mm x 20.8mm); Cable O.D. 0.10" ~ 0.17" (2.5mm ~ 4.3mm)
Series
Color
White
Packaging
Spool
Material
Vinyl
Part Status
Active
Operating Temperature
-40°C ~ 96°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 859,90000 Kč8 859,90 Kč
106 967,34600 Kč69 673,46 Kč
256 377,99120 Kč159 449,78 Kč
Manufacturers Standard Package
Unit Price without VAT:8 859,90000 Kč
Unit Price with VAT:10 720,47900 Kč