White Self Laminating Label 1.00" W x 1.56" L (25.4mm x 39.6mm); Cable O.D. 0.10" ~ 0.30" (2.5mm ~ 7.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White Self Laminating Label 1.00" W x 1.56" L (25.4mm x 39.6mm); Cable O.D. 0.10" ~ 0.30" (2.5mm ~ 7.6mm)
TabTags

596-12201

DigiKey Part Number
1436-596-12201-ND
Manufacturer
Manufacturer Product Number
596-12201
Description
HELLERMANNTYTON TABTAG THERMAL T
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 1.00" W x 1.56" L (25.4mm x 39.6mm); Cable O.D. 0.10" ~ 0.30" (2.5mm ~ 7.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Label Type
Self Laminating
Manufacturer
HellermannTyton
Label Size
1.00" W x 1.56" L (25.4mm x 39.6mm); Cable O.D. 0.10" ~ 0.30" (2.5mm ~ 7.6mm)
Series
Color
White
Packaging
Spool
Material
Vinyl
Part Status
Active
Operating Temperature
-40°C ~ 96°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 388,22000 Kč6 388,22 Kč
Manufacturers Standard Package
Unit Price without VAT:6 388,22000 Kč
Unit Price with VAT:7 729,74620 Kč