


596-12200 | |
|---|---|
DigiKey Part Number | 1436-596-12200-ND |
Manufacturer | |
Manufacturer Product Number | 596-12200 |
Description | HELLERMANNTYTON TABTAG THERMAL T |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.50" W x 1.56" L (12.7mm x 39.6mm); Cable O.D. 0.10" ~ 0.30" (2.5mm ~ 7.6mm) |
Datasheet | Datasheet |
Category | Label Type Self Laminating |
Manufacturer HellermannTyton | Label Size 0.50" W x 1.56" L (12.7mm x 39.6mm); Cable O.D. 0.10" ~ 0.30" (2.5mm ~ 7.6mm) |
Series | Color White |
Packaging Spool | Material Vinyl |
Part Status Active | Operating Temperature -40°C ~ 96°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 520,78000 Kč | 8 520,78 Kč |
| Unit Price without VAT: | 8 520,78000 Kč |
|---|---|
| Unit Price with VAT: | 10 310,14380 Kč |

