596-00588
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

596-00588

DigiKey Part Number
596-00588-ND
Manufacturer
Manufacturer Product Number
596-00588
Description
LABEL ELECTRL WARN 4.12"X2" 50PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed, Printable (Thermal Transfer)
Language
English
Applications
Solar
Application Specifics
Safety: Warning
Arrangement
Symbol and Text
Legend (Text)
Warning : Electrical Shock Hazard. The DC Conductors Of This Photovoltaic System Are Ungrounded And May Be Energized
Legend (Symbol Only)
See Legend (Text)
Color - Background
Orange, White
Color - Legend
Black
Length
4.120" (104.65mm)
Width
2.000" (50.80mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
-
Ratings
IFC, NEC, UL Rated
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 598,29000 Kč2 598,29 Kč
102 208,75900 Kč22 087,59 Kč
252 070,60440 Kč51 765,11 Kč
501 971,89700 Kč98 594,85 Kč
1001 929,67420 Kč192 967,42 Kč
Manufacturers Standard Package
Unit Price without VAT:2 598,29000 Kč
Unit Price with VAT:3 143,93090 Kč