
596-00252 | |
|---|---|
DigiKey Part Number | 596-00252-ND |
Manufacturer | |
Manufacturer Product Number | 596-00252 |
Description | LABEL ID/RATNG 4"X2" WHT/RD 50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Electrical | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Red | |
Color - Legend | White | |
Length | 4.000" (101.60mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2 171,60250 Kč | 43 432,05 Kč |
| Unit Price without VAT: | 2 171,60250 Kč |
|---|---|
| Unit Price with VAT: | 2 627,63903 Kč |

