
590-02751 | |
|---|---|
DigiKey Part Number | 1436-590-02751-ND |
Manufacturer | |
Manufacturer Product Number | 590-02751 |
Description | TAPE MASKING WHITE 3/4"X2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" X 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Acrylic | |
Backing, Carrier | Polypropylene | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 2.00" (50.80mm) | |
Color | White | |
Usage | - | |
Temperature Range | -50°F ~ 200°F (-46°C ~ 94°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,57000 Kč | 470,57 Kč |
| 10 | 359,52800 Kč | 3 595,28 Kč |
| 25 | 324,92320 Kč | 8 123,08 Kč |
| 50 | 301,72440 Kč | 15 086,22 Kč |
| 100 | 280,81050 Kč | 28 081,05 Kč |
| 250 | 256,29236 Kč | 64 073,09 Kč |
| 500 | 239,85890 Kč | 119 929,45 Kč |
| Unit Price without VAT: | 470,57000 Kč |
|---|---|
| Unit Price with VAT: | 569,38970 Kč |

