White Self Laminating, Dispenser Included Label 2.00" W x 0.75" L (50.8mm x 19.1mm); Cable O.D. 0.10" ~ 0.37" (2.5mm ~ 9.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

590-02750

DigiKey Part Number
1436-590-02750-ND
Manufacturer
Manufacturer Product Number
590-02750
Description
FLAGGER LABEL DISPENSER, 2" X .7
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White Self Laminating, Dispenser Included Label 2.00" W x 0.75" L (50.8mm x 19.1mm); Cable O.D. 0.10" ~ 0.37" (2.5mm ~ 9.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Dispenser
Part Status
Active
Label Type
Self Laminating, Dispenser Included
Label Size
2.00" W x 0.75" L (50.8mm x 19.1mm); Cable O.D. 0.10" ~ 0.37" (2.5mm ~ 9.5mm)
Color
White
Material
Polypropylene (PP)
For Use With/Related Products
-
Operating Temperature
-46°C ~ 94°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Dispenser
QuantityUnit PriceExt Price
1752,78000 Kč752,78 Kč
10577,48700 Kč5 774,87 Kč
25522,90040 Kč13 072,51 Kč
50486,30520 Kč24 315,26 Kč
100453,31740 Kč45 331,74 Kč
250414,64416 Kč103 661,04 Kč
500388,72254 Kč194 361,27 Kč
Manufacturers Standard Package
Unit Price without VAT:752,78000 Kč
Unit Price with VAT:910,86380 Kč