
556-00241 | |
|---|---|
DigiKey Part Number | 556-00241-ND |
Manufacturer | |
Manufacturer Product Number | 556-00241 |
Description | CUTTER FOR TT230SM PRINTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cutter For TT430 Printer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cutter | |
Specifications | - | |
For Use With/Related Products | TT430 Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 471,57000 Kč | 8 471,57 Kč |
| 10 | 7 547,92000 Kč | 75 479,20 Kč |
| Unit Price without VAT: | 8 471,57000 Kč |
|---|---|
| Unit Price with VAT: | 10 250,59970 Kč |


