
556-00232 | |
---|---|
DigiKey Part Number | 556-00232-ND |
Manufacturer | |
Manufacturer Product Number | 556-00232 |
Description | REPLCMNT PRINT HEAD TT230SM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Print Head For TT230SM Printer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Print Head | |
Specifications | - | |
For Use With/Related Products | TT230SM Printer | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7 352,16000 Kč | 7 352,16 Kč |
10 | 6 522,87300 Kč | 65 228,73 Kč |
25 | 6 473,16400 Kč | 161 829,10 Kč |
Unit Price without VAT: | 7 352,16000 Kč |
---|---|
Unit Price with VAT: | 8 896,11360 Kč |