
553-50030 | |
|---|---|
DigiKey Part Number | 1436-1816-ND |
Manufacturer | |
Manufacturer Product Number | 553-50030 |
Description | LABEL HEAT SHRINKABLE WHT 500/BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.95" x 0.77" (24.1mm x 19.6mm); Cable O.D. 0.50" (12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.95" x 0.77" (24.1mm x 19.6mm); Cable O.D. 0.50" (12.7mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 437,82000 Kč | 11 437,82 Kč |
| 10 | 9 759,87000 Kč | 97 598,70 Kč |
| Unit Price without VAT: | 11 437,82000 Kč |
|---|---|
| Unit Price with VAT: | 13 839,76220 Kč |


