
553-50029 | |
|---|---|
DigiKey Part Number | 553-50029-ND |
Manufacturer | |
Manufacturer Product Number | 553-50029 |
Description | LABEL HEAT SHRINKABLE WHT 250/BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.90" x 0.77" (48.3mm x 19.6mm); Cable O.D. 0.50" (12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.90" x 0.77" (48.3mm x 19.6mm); Cable O.D. 0.50" (12.7mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 129,99000 Kč | 11 129,99 Kč |
| 10 | 9 472,84900 Kč | 94 728,49 Kč |
| Unit Price without VAT: | 11 129,99000 Kč |
|---|---|
| Unit Price with VAT: | 13 467,28790 Kč |



