
553-50002 | |
|---|---|
DigiKey Part Number | 553-50002-ND |
Manufacturer | |
Manufacturer Product Number | 553-50002 |
Description | LABEL HEAT SHRINKABLE WHT 250/BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.90" x 0.24" (48.3mm x 6.0mm); Cable O.D. 0.125" (3.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.90" x 0.24" (48.3mm x 6.0mm); Cable O.D. 0.125" (3.2mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 541,66000 Kč | 4 541,66 Kč |
| 10 | 3 860,94400 Kč | 38 609,44 Kč |
| 25 | 3 619,53440 Kč | 90 488,36 Kč |
| 50 | 3 554,14240 Kč | 177 707,12 Kč |
| Unit Price without VAT: | 4 541,66000 Kč |
|---|---|
| Unit Price with VAT: | 5 495,40860 Kč |


