323-50014 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 1 792,81000 Kč
Datasheet
Heat Shrink Tubing, Semi-Flexible 1.969" (50.00mm) 4 to 1 Black 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

323-50014

DigiKey Part Number
323-50014-ND
Manufacturer
Manufacturer Product Number
323-50014
Description
HEATSHRINK 4:1 50MMX1M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 1.969" (50.00mm) 4 to 1 Black 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
3.28' (1.00m)
Inner Diameter - Supplied
1.969" (50.00mm)
Inner Diameter - Recovered
0.630" (16.00mm)
Recovered Wall Thickness
0.106" (2.70mm)
Material
Features
Adhesive Lined, Acid Resistant, Corrosion Resistant, Moisture Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200391,36070 Kč78 272,14 Kč
Unit Price without VAT:391,36070 Kč
Unit Price with VAT:473,54645 Kč