
323-50013 | |
|---|---|
DigiKey Part Number | 323-50013-ND |
Manufacturer | |
Manufacturer Product Number | 323-50013 |
Description | HEATSHRINK 4:1 40MMX1M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 1.575" (40.01mm) 4 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 1.575" (40.01mm) | |
Inner Diameter - Recovered | 0.472" (12.00mm) | |
Recovered Wall Thickness | 0.098" (2.49mm) | |
Material | ||
Features | Adhesive Lined, Acid Resistant, Corrosion Resistant, Moisture Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 380,46000 Kč | 1 521,84 Kč |
| 8 | 349,91750 Kč | 2 799,34 Kč |
| 12 | 333,19333 Kč | 3 998,32 Kč |
| 20 | 313,27300 Kč | 6 265,46 Kč |
| 28 | 300,80750 Kč | 8 422,61 Kč |
| 40 | 288,13100 Kč | 11 525,24 Kč |
| 100 | 274,26030 Kč | 27 426,03 Kč |
| Unit Price without VAT: | 380,46000 Kč |
|---|---|
| Unit Price with VAT: | 460,35660 Kč |


