
321-50010 | |
|---|---|
DigiKey Part Number | 321-50010-ND |
Manufacturer | |
Manufacturer Product Number | 321-50010 |
Description | HEATSHRINK 3.5:1 13MMX1M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.512" (13.00mm) 3.5 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 0.512" (13.00mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.094" (2.40mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Moisture Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 191,15167 Kč | 1 146,91 Kč |
| Unit Price without VAT: | 191,15167 Kč |
|---|---|
| Unit Price with VAT: | 231,29352 Kč |











