Heat Shrink Tubing, Flexible 1.300" (33.02mm) 6 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321-30100

DigiKey Part Number
1436-321-30100-ND
Manufacturer
Manufacturer Product Number
321-30100
Description
HEATSHRINK 1.3" X 4' BLACK 3/PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.300" (33.02mm) 6 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.300" (33.02mm)
Inner Diameter - Recovered
0.217" (5.51mm)
Recovered Wall Thickness
0.134" (3.40mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Impact Resistant
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3521,19667 Kč1 563,59 Kč
6479,37833 Kč2 876,27 Kč
9456,45778 Kč4 108,12 Kč
15429,16733 Kč6 437,51 Kč
21412,07905 Kč8 653,66 Kč
30394,72267 Kč11 841,68 Kč
75372,64400 Kč27 948,30 Kč
Manufacturers Standard Package
Unit Price without VAT:521,19667 Kč
Unit Price with VAT:630,64797 Kč