
318-60153 | |
|---|---|
DigiKey Part Number | 318-60153-ND |
Manufacturer | |
Manufacturer Product Number | 318-60153 |
Description | HEATSHRINK 0.354" X 4' BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.118" (2.99mm) |
Mfr | Recovered Wall Thickness 0.055" (1.40mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Flame Retardant, Fuel Resistant, Moisture Resistant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 0.354" (8.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,92000 Kč | 132,92 Kč |
| 2 | 122,21000 Kč | 244,42 Kč |
| 3 | 116,40000 Kč | 349,20 Kč |
| 5 | 109,44200 Kč | 547,21 Kč |
| 7 | 105,05000 Kč | 735,35 Kč |
| 10 | 100,64300 Kč | 1 006,43 Kč |
| Unit Price without VAT: | 132,92000 Kč |
|---|---|
| Unit Price with VAT: | 160,83320 Kč |


