Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300-30486

DigiKey Part Number
300-30486-ND
Manufacturer
Manufacturer Product Number
300-30486
Description
HEATSHRINK 3/16" BLUE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.095" (2.41mm)
Recovered Wall Thickness
0.019" (0.50mm)
Material
Features
Corrosion Resistant, Self Extinguishing
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 3/16" BLACK
In-Stock: 0
Unit Price: 330,25600 Kč
HEATSHRINK 3/16" RED
In-Stock: 0
Unit Price: 370,82000 Kč
HEATSHRINK 3/16" CLEAR
In-Stock: 0
Unit Price: 390,98000 Kč
HEATSHRINK 3/16" GREEN/YELLOW
In-Stock: 0
Unit Price: 401,06000 Kč