
211-60006 | |
|---|---|
DigiKey Part Number | 211-60006-ND |
Manufacturer | |
Manufacturer Product Number | 211-60006 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.492" (12.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.492" (12.50mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.394" (10.00mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.047" (1.20mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Heat Stabilized | |
Screw Size | 0.165" (4.20mm) | |
Bundle Center to Mounting Center | 0.551" (14.00mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,54900 Kč | 35,49 Kč |
| 25 | 3,33440 Kč | 83,36 Kč |
| 50 | 3,17060 Kč | 158,53 Kč |
| 100 | 3,01950 Kč | 301,95 Kč |
| 300 | 2,79343 Kč | 838,03 Kč |
| 500 | 2,69404 Kč | 1 347,02 Kč |
| 1 000 | 2,56512 Kč | 2 565,12 Kč |
| 2 500 | 2,40444 Kč | 6 011,10 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


