
211-60004 | |
|---|---|
DigiKey Part Number | 211-60004-ND |
Manufacturer | |
Manufacturer Product Number | 211-60004 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.374" (9.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.374" (9.50mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.394" (10.00mm) | |
Height | - | |
Panel Hole Size | 0.165" (4.20mm) | |
Material Thickness | 0.047" (1.20mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.433" (11.00mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,98106 Kč | 7 924,24 Kč |
| Unit Price without VAT: | 1,98106 Kč |
|---|---|
| Unit Price with VAT: | 2,39708 Kč |


