
184-32001 | |
|---|---|
DigiKey Part Number | 184-32001-ND |
Manufacturer | |
Manufacturer Product Number | 184-32001 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 3.000" (76.20mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 2.000" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 135,99000 Kč | 1 135,99 Kč |
| 10 | 965,48800 Kč | 9 654,88 Kč |
| 25 | 905,48400 Kč | 22 637,10 Kč |
| Unit Price without VAT: | 1 135,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 374,54790 Kč |





