
184-24004 | |
|---|---|
DigiKey Part Number | 1436-184-24004-15-ND |
Manufacturer | |
Manufacturer Product Number | 184-24004 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.25' (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.25' (381.00mm) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,01000 Kč | 362,01 Kč |
| 10 | 307,72600 Kč | 3 077,26 Kč |
| 25 | 288,45360 Kč | 7 211,34 Kč |
| 50 | 274,68320 Kč | 13 734,16 Kč |
| 100 | 261,58050 Kč | 26 158,05 Kč |
| 250 | 245,21548 Kč | 61 303,87 Kč |
| 500 | 233,52506 Kč | 116 762,53 Kč |
| Unit Price without VAT: | 362,01000 Kč |
|---|---|
| Unit Price with VAT: | 438,03210 Kč |


