
184-24004 | |
|---|---|
DigiKey Part Number | 1436-184-24004-17-ND |
Manufacturer | |
Manufacturer Product Number | 184-24004 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Category | Length 1.42' (431.80mm) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 4.008" (101.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,21000 Kč | 404,21 Kč |
| 10 | 343,54800 Kč | 3 435,48 Kč |
| 25 | 322,03360 Kč | 8 050,84 Kč |
| 50 | 306,66740 Kč | 15 333,37 Kč |
| 100 | 292,03810 Kč | 29 203,81 Kč |
| 250 | 273,77108 Kč | 68 442,77 Kč |
| 500 | 260,71914 Kč | 130 359,57 Kč |
| Unit Price without VAT: | 404,21000 Kč |
|---|---|
| Unit Price with VAT: | 489,09410 Kč |


