
184-23003 | |
|---|---|
DigiKey Part Number | 1436-184-23003-ND |
Manufacturer | |
Manufacturer Product Number | 184-23003 |
Description | WIRE DUCT SLOTTED ADH 6' WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Adhesive 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.070" (77.98mm) | |
Length | 6.00' (1.83m) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Adhesive | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 198,11267 Kč | 23 773,52 Kč |
| Unit Price without VAT: | 198,11267 Kč |
|---|---|
| Unit Price with VAT: | 239,71633 Kč |


