New at DigiKey
Wire Duct Gray Slotted (Raceway), Base Screw 1.67' (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184-15302

DigiKey Part Number
1436-184-15302-20-ND
Manufacturer
Manufacturer Product Number
184-15302
Description
HIGH DENSITY SLOTTED WALL WIRING
Customer Reference
Detailed Description
Wire Duct Gray Slotted (Raceway), Base Screw 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1.67' (508.00mm)
Manufacturer
HellermannTyton
Width
1.500" (38.10mm)
Series
Mounting Type
Screw
Packaging
Bulk
Features
Pre-Punched Mounting Holes, Self Extinguishing
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Slotted (Raceway), Base
Color
Gray
Height
3.009" (76.43mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1395,81000 Kč395,81 Kč
10336,30400 Kč3 363,04 Kč
25315,23880 Kč7 880,97 Kč
50300,19160 Kč15 009,58 Kč
100285,87100 Kč28 587,10 Kč
250267,98656 Kč66 996,64 Kč
500255,21264 Kč127 606,32 Kč
Manufacturers Standard Package
Unit Price without VAT:395,81000 Kč
Unit Price with VAT:478,93010 Kč