
184-15152 | |
|---|---|
DigiKey Part Number | 1436-184-15152-24-ND |
Manufacturer | |
Manufacturer Product Number | 184-15152 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Category | Length 2.00' (609.60mm) |
Manufacturer HellermannTyton | Width 1.500" (38.10mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 1.506" (38.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,04000 Kč | 350,04 Kč |
| 10 | 297,45800 Kč | 2 974,58 Kč |
| 25 | 278,82840 Kč | 6 970,71 Kč |
| 50 | 265,51980 Kč | 13 275,99 Kč |
| 100 | 252,84950 Kč | 25 284,95 Kč |
| 250 | 237,03132 Kč | 59 257,83 Kč |
| 500 | 225,73144 Kč | 112 865,72 Kč |
| Unit Price without VAT: | 350,04000 Kč |
|---|---|
| Unit Price with VAT: | 423,54840 Kč |


