184-12002 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 23
Unit Price: 1 187,86000 Kč
Datasheet
Wire Duct Gray Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184-12002

DigiKey Part Number
184-12002-ND
Manufacturer
Manufacturer Product Number
184-12002
Description
WIRE DUCT SLOTTED ADH SCREW 6'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Duct Gray Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
2.008" (51.00mm)
Length
6.00' (1.83m)
Width
1.000" (25.40mm)
Mounting Type
Adhesive, Screw
Features
Pre-Punched Mounting Holes, Self Extinguishing
Material
Poly-Vinyl Chloride (PVC)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40554,65175 Kč22 186,07 Kč
Unit Price without VAT:554,65175 Kč
Unit Price with VAT:671,12862 Kč