


183-24025 | |
|---|---|
DigiKey Part Number | 1436-183-24025-ND |
Manufacturer | |
Manufacturer Product Number | 183-24025 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.56' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer HellermannTyton | Width 1.575" (40.00mm) |
Series | Mounting Type Screw |
Packaging Box | Material PC/ABS, Halogen Free |
Part Status Active | Color Gray |
Wire Duct Type Slotted (Raceway), 2 Piece | Base Product Number |
Height 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,27000 Kč | 380,27 Kč |
| 10 | 323,18000 Kč | 3 231,80 Kč |
| 48 | 289,31750 Kč | 13 887,24 Kč |
| 96 | 275,51125 Kč | 26 449,08 Kč |
| 144 | 273,54563 Kč | 39 390,57 Kč |
| Unit Price without VAT: | 380,27000 Kč |
|---|---|
| Unit Price with VAT: | 460,12670 Kč |

