181-90750
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-93005

DigiKey Part Number
181-93005-ND
Manufacturer
Manufacturer Product Number
181-93005
Description
TC3 BLUE PVC DUCT COVER BULK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Blue 6.000' (1828.80mm, 72.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
Pro-Duct® 3" Wide PVC Wiring Duct Base
Height
0.308" (7.82mm)
Width
3.000" (76.20mm)
Length
6.000' (1828.80mm, 72.00")
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
36052,03408 Kč18 732,27 Kč
Unit Price without VAT:52,03408 Kč
Unit Price with VAT:62,96124 Kč